Texas Instruments UC2950T MOSFET Gate Driver 1, 4 A, 35V 5-Pin, TO-220
- RS Stock No.:
- 665-9059
- Mfr. Part No.:
- UC2950T
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-9059
- Mfr. Part No.:
- UC2950T
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS, TTL | |
| Output Current | 4 A | |
| Supply Voltage | 35V | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS, TTL | ||
Output Current 4 A | ||
Supply Voltage 35V | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UC3710T MOSFET Gate Driver 1 TO-220
- Texas Instruments MOSFET Gate Driver 1 TO-220
- Texas Instruments ISO5500DW MOSFET Gate Driver 1 5.5V 16-Pin, SOIC
- Texas Instruments UCC27532DBVT MOSFET Gate Driver 1 32V 6-Pin, SOT-23
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments DRV103U MOSFET Gate Driver 1 SOIC
- Texas Instruments UCC27519DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27533DBVT MOSFET Gate Driver 1 SOT-23
