Skyworks Solutions Inc SI8271AB-IS 1, 2.5 A 8-Pin, SOIC-8 NB
- RS Stock No.:
- 273-1990
- Mfr. Part No.:
- SI8271AB-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-1990
- Mfr. Part No.:
- SI8271AB-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Drivers | 1 | |
| Output Current | 2.5 A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 NB | |
| Fall Time | 18 ns | |
| Product Type | Gate Driver Module | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Drivers 1 | ||
Output Current 2.5 A | ||
Pin Count 8 | ||
Package Type SOIC-8 NB | ||
Fall Time 18 ns | ||
Product Type Gate Driver Module | ||
- COO (Country of Origin):
- TH
The Skyworks Solutions Inc Si827x isolators are Ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications. The Si827x isolated gate drivers utilize Skyworks proprietary silicon isolation technology, supporting up to 2.5 kVRMS withstand voltage per UL1577 and VDE0884. This technology enables industry leading common mode transient immunity (CMTI), tight timing specifications, reduced variation with temperature and age, better part-to-part matching and extremely high reliability.
Single PWM or dual digital inputs
Separate pull up or down outputs for slew rate control
Very low jitter of 200 ps p-p
60 ns propagation delay
Dedicated enable pin
Related links
- Skyworks Solutions Inc SI8271AB-IS 1 SOIC-8 NB
- Skyworks Solutions Inc 2.5 A 8-Pin 30 V, SOIC-8 NB
- Skyworks Solutions Inc SI8271GB-IS 2.5 A 8-Pin 30 V, SOIC-8 NB
- Skyworks Solutions Inc SI8271BB-IS 2.5 A 8-Pin 30V, SOIC-8 NB
- 18012015411H Wurth Elektronik 3.75 kV 8-Pin SOIC-8 NB
- 18012015411L Wurth Elektronik 3.75 kV 8-Pin SOIC-8 NB
- 18012115411H Wurth Elektronik 3.75 kV 8-Pin SOIC-8 NB
- 18012115411L Wurth Elektronik 3.75 kV 8-Pin SOIC-8 NB
