Skyworks Solutions Inc SI8261BCC-C-IS, Gate Driver 1, 4 A 8-Pin 30V, SOIC-8

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

$4.65

(exc. GST)

$5.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 745 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$4.65-
10 - 24$3.9515%
25 - 49$3.8916%
50 - 95$3.8317%
96 +$3.2729%

*price indicative

Packaging Options:
RS Stock No.:
273-1989
Mfr. Part No.:
SI8261BCC-C-IS
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Gate Driver

Output Current

4A

Pin Count

8

Package Type

SOIC-8

Fall Time

20ns

Driver Type

Gate Driver

Rise Time

20ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

RoHS

Length

5mm

Height

1.75mm

Series

Si826x

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH
The Skyworks Solutions Inc Si826x isolators are pin compatible, drop in upgrades for popular opto coupled gate drivers, such as 0.6 A ACPL-0302/3020, 2.5 A HCPL-3120/ACPL-3130, HCNW3120/3130,and similar opto-drivers. The devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers utilize skyworks solutions proprietary silicon isolation technology, supporting up to 5.0 kVRMS withstand voltage per UL1577 and 10kV surge protection per VDE 0884-10. This technology enables higher performance, reduced variation with temperature and age, tighter part to part matching and superior common mode rejection compared to opto coupled gate drivers.

Low power diode emulator simplifies design in process

0.6 and 4.0 Amp peak output drive current

Rail to rail output voltage

60 ns propagation delay independent of input drive current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy