Skyworks Solutions Inc, Gate Driver 2, 4 A 14-Pin 24V, LGA-14
- RS Stock No.:
- 273-1964
- Mfr. Part No.:
- SI8233AB-D-IM
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1964
- Mfr. Part No.:
- SI8233AB-D-IM
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 14 | |
| Fall Time | 12ns | |
| Package Type | LGA-14 | |
| Driver Type | Gate Driver | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | Si823x | |
| Width | 10.3mm | |
| Standards/Approvals | RoHS | |
| Height | 2.65mm | |
| Length | 10.3mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 14 | ||
Fall Time 12ns | ||
Package Type LGA-14 | ||
Driver Type Gate Driver | ||
Rise Time 12ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Si823x | ||
Width 10.3mm | ||
Standards/Approvals RoHS | ||
Height 2.65mm | ||
Length 10.3mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Skyworks Solutions Inc Si823x isolated driver family combines two independent, isolated drivers into a single package. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage.
UL 1577 recognized
CSA component notice 5A approval
It has application in power delivery systems and motor control systems
Related links
- Skyworks Solutions Inc 4 A 14-Pin 24 V, LGA-14
- Skyworks Solutions Inc SI8233AB-D-IM 4 A 14-Pin 24 V, LGA-14
- Skyworks Solutions Inc SI8233BB-D-IM 4 A 14-Pin 24 V, LGA-14
- Skyworks Solutions Inc 4 A 14-Pin 24 V, SOIC-14
- Skyworks Solutions Inc SI8235BD-D-IS 4 A 14-Pin 24 V, SOIC-14
- Skyworks Solutions Inc 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc 2.5 A 8-Pin 24 V, SOIC-8
