Texas Instruments UCC21530QDWKQ1, Half Bridge 2, 6 A 14-Pin 25V, SOIC
- RS Stock No.:
- 265-3580
- Mfr. Part No.:
- UCC21530QDWKQ1
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3580
- Mfr. Part No.:
- UCC21530QDWKQ1
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 6A | |
| Pin Count | 14 | |
| Fall Time | 7ns | |
| Package Type | SOIC | |
| Driver Type | Half Bridge | |
| Number of Outputs | 2 | |
| Rise Time | 6ns | |
| Minimum Supply Voltage | 3V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | UCC21530 | |
| Width | 10.5mm | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Length | 10.63mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 6A | ||
Pin Count 14 | ||
Fall Time 7ns | ||
Package Type SOIC | ||
Driver Type Half Bridge | ||
Number of Outputs 2 | ||
Rise Time 6ns | ||
Minimum Supply Voltage 3V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series UCC21530 | ||
Width 10.5mm | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Length 10.63mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Texas Instruments 6 A 14-Pin 25 V, SOIC
- Texas Instruments 10 A 16-Pin 5 V, SOIC
- Texas Instruments UCC21710QDWQ1 10 A 16-Pin 5 V, SOIC
- Texas Instruments 20 mA 16-Pin, SOIC
- Texas Instruments UCC21710QDWQ1 20 mA 16-Pin, SOIC
- Microchip MCP14LH21904T-E/SL 4.5 A 14-Pin 20V, SOIC
- Microchip MCP14LH21814T-E/SL 2.3 A 14-Pin 20V, SOIC
- Renesas Electronics HIP2100IBZT7A 2 A 8-Pin 14 V dc, SOIC
