Infineon IR2127SPBF, Gate Driver 1, 500 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 262-6701
- Mfr. Part No.:
- IR2127SPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 3800 units)*
$10,579.20
(exc. GST)
$11,635.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3800 + | $2.784 | $10,579.20 |
*price indicative
- RS Stock No.:
- 262-6701
- Mfr. Part No.:
- IR2127SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 65ns | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 65ns | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Current sensing single channel is a high voltage, high speed power MOSFET and IGBT driver. The protection circuity detects over current in the driven power transistor and terminates the gate drive voltage. The output driver features a high pulse current buffer stage designed for minimum cross conduction.
Floating channel designed for bootstrap operation
Under voltage lockout
Tolerant to negative transient voltage
Related links
- Infineon 500 mA 8-Pin 20 V, SOIC
- Infineon 500 mA 8-Pin 20 V, SOIC-8N
- Infineon IR2127SPBF 500 mA 8-Pin 20 V, SOIC
- Infineon IR2118STRPBF 500 mA 8-Pin 20 V, SOIC
- Infineon IR2118SPBF 500 mA 8-Pin 20 V, SOIC
- Infineon MOSFET Gate Driver 1 SOIC
- Infineon IR2117SPBF 500 mA 8-Pin 20 V, SOIC-8N
- Infineon IR2127STRPBF MOSFET Gate Driver 1 SOIC
