Infineon IR2184PBF, Gate Driver 1, 2.3 A 8-Pin 20V, PDIP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 22%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,002 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$5.00$10.00-
50 - 98$3.88$7.7622%
100 - 248$3.495$6.9930%
250 - 998$3.42$6.8431%
1000 +$3.18$6.3636%

*price indicative

Packaging Options:
RS Stock No.:
262-6254
Distrelec Article No.:
304-41-664
Mfr. Part No.:
IR2184PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

2.3A

Pin Count

8

Package Type

PDIP

Fall Time

35ns

Driver Type

Gate Driver

Rise Time

40ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon half bridge driver IC is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction.

Under voltage lockout

Matched propagation delay for both channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy