Infineon IR2117PBF, Gate Driver 1, 500 mA 8-Pin 20V, PDIP
- RS Stock No.:
- 262-6228
- Mfr. Part No.:
- IR2117PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 3000 units)*
$8,769.00
(exc. GST)
$9,645.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3000 + | $2.923 | $8,769.00 |
*price indicative
- RS Stock No.:
- 262-6228
- Mfr. Part No.:
- IR2117PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 65ns | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 65ns | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon single channel driver is a high voltage, high speed power MOSFET and IGBT driver. The floating channel can be used to drive an N channel power MOSFET or IGBT in the high or low side configuration.
Under voltage lockout
Matched propagation delay for both channels
Related links
- Infineon 500 mA 8-Pin 20 V, PDIP
- Infineon IR2117PBF 500 mA 8-Pin 20 V, PDIP
- Infineon IR2118PBF 500 mA 8-Pin 20 V, PDIP
- Infineon 500 mA 8-Pin 20 V, SOIC
- Infineon 500 mA 8-Pin 20 V, SOIC-8N
- Infineon IR2127SPBF 500 mA 8-Pin 20 V, SOIC
- Infineon IR2118STRPBF 500 mA 8-Pin 20 V, SOIC
- Infineon IR2118SPBF 500 mA 8-Pin 20 V, SOIC
