Infineon IR2181STRPBF MOSFET Gate Driver, 1.8 A 8-Pin 20V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.13

(exc. GST)

$7.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,110 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$3.565$7.13-
50 - 98$3.015$6.0315%
100 - 248$2.61$5.2226%
250 - 998$2.47$4.9430%
1000 +$2.03$4.0643%

*price indicative

Packaging Options:
RS Stock No.:
260-5191
Mfr. Part No.:
IR2181STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

1.8A

Pin Count

8

Fall Time

20ns

Package Type

SOIC

Driver Type

MOSFET

Rise Time

40ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

IR2181

Automotive Standard

No

The Infineon high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels.

Floating Channel designed for bootstrap operation

Tolerant to negative transient voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy