Infineon IR2125PBF, Gate Driver, 3.30 A 8-Pin 18V, PDIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.93

(exc. GST)

$16.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,754 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$7.465$14.93-
10 - 18$6.69$13.3810%
20 - 24$6.555$13.1112%
26 - 98$6.04$12.0819%
100 +$5.335$10.6728%

*price indicative

Packaging Options:
RS Stock No.:
260-5185
Distrelec Article No.:
304-41-662
Mfr. Part No.:
IR2125PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

3.30A

Pin Count

8

Package Type

PDIP

Fall Time

26ns

Driver Type

Gate Driver

Rise Time

43ns

Minimum Supply Voltage

12V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

IR2125(S) & (PbF)

Automotive Standard

No

Infineon IR2125(S) & (PbF) Series Gate Driver IC, 12V Minimum Supply Voltage, 3.30A Output Current - IR2125PBF


This gate driver IC is designed to drive power transistors in switching applications, operating from low to mid supply rails. It functions across a wide ambient range and is supplied in a through‑hole PDIP package suitable for prototyping and repair. The device meets RoHS requirements and is intended for applications that require a compact, single‑chip gate drive solution.

Features and Benefits:


• 3.30A output current provides effective gate charging capability
• 12V minimum supply enables low‑voltage gate drive operation
• 18V maximum supply protects against overvoltage in supply rails
• Rise time 43ns supports Rapid turn‑on transitions
• Fall time 26ns ensures fast turn‑off switching response

Applications


• Suitable for driving MOSFET Gates in power converters
• Ideal for use on development boards and prototypes
• Used with discrete transistor stages requiring fast switching
• Can be used for laboratory testing over a wide temperature range

What temperature extremes can this device tolerate?


It operates from -40°C up to a maximum of 150°C.

How many pins are available for connection in the package?


The device is supplied in an 8‑pin PDIP package.

Is this device intended for automotive specification use?


No, it is not specified as an automotive‑grade component.

Does the device comply with environmental directives?


Yes, it is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy