Infineon 6ED003L06F2XUMA1, Gate Driver, 165 mA 28-Pin 25V, DSO-28
- RS Stock No.:
- 259-1383
- Mfr. Part No.:
- 6ED003L06F2XUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,929.00
(exc. GST)
$2,122.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.929 | $1,929.00 |
*price indicative
- RS Stock No.:
- 259-1383
- Mfr. Part No.:
- 6ED003L06F2XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 165mA | |
| Pin Count | 28 | |
| Package Type | DSO-28 | |
| Fall Time | 45ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 25V | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 165mA | ||
Pin Count 28 | ||
Package Type DSO-28 | ||
Fall Time 45ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 25V | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600 V three-phase gate driver IC with over current protection, enable and fault reporting. It is separate control circuits for all six drivers. It is detection of over current and under voltage supply.
Space saving package
Improved energy efficiency
Thin film SOI technology
Maximum blocking voltage +600 V
Separate control circuits for all six drivers
CMOS and LSTTL compatible input (negative logic)
Related links
- Infineon 6ED003L06F2XUMA1 165 mA 28-Pin 25 V, DSO-28
- Infineon 165 mA 14-Pin 25 V, DSO-28
- Infineon 6EDL04I06PTXUMA1 165 mA 14-Pin 25 V, DSO-28
- Infineon 6EDL04N06PTXUMA1 MOSFET Gate Driver 6 DSO
- Infineon MOSFET Gate Driver 6 DSO
- Infineon 6EDL04I06NTXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04N02PRXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04I065PTXUMA1 High Side Gate Driver 6 PG-DSO-28
