Infineon TLD21313EPXUMA1 High Side Gate Driver, 80 mA 14-Pin 5.5V, PG-TSDSO-14

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$3.47

(exc. GST)

$3.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$1.735$3.47-
10 - 98$1.56$3.1210%
100 - 248$1.47$2.9415%
250 - 498$1.25$2.5027%
500 +$1.175$2.3532%

*price indicative

Packaging Options:
RS Stock No.:
258-4054
Mfr. Part No.:
TLD21313EPXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

High Side Power Switch

Output Current

80mA

Pin Count

14

Package Type

PG-TSDSO-14

Driver Type

High Side

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon LITIX basic+ is a triple channel high-side driver IC with integrated output stages. It is designed to control LEDs with a current up to 80 mA. In typical automotive applications the device is capable of driving 3 red LEDs per chain with a current up to 60 mA and even above, if not limited by the overall system thermal properties. Practically, the output current is controlled by an external resistor or reference source, independently from load and supply voltage changes.

High output current per channel

Very low current consumption in sleep mode

Very low output leakage when channel is off

Low current consumption during fault


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy