Infineon IRS2181STRPBF, Gate Driver, 2.30 A 8-Pin 20V, SOIC
- RS Stock No.:
- 258-4010
- Mfr. Part No.:
- IRS2181STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.70
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,428 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.85 | $5.70 | - |
| 10 - 98 | $2.56 | $5.12 | 10% |
| 100 - 248 | $2.41 | $4.82 | 15% |
| 250 - 498 | $2.04 | $4.08 | 28% |
| 500 + | $1.93 | $3.86 | 32% |
*price indicative
- RS Stock No.:
- 258-4010
- Mfr. Part No.:
- IRS2181STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 2.30A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Driver Type | Gate Driver | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | IRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 2.30A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Driver Type Gate Driver | ||
Rise Time 60ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Series IRS | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver IC, 2.30A Output Current, 10V to 20V Supply Range - IRS2181STRPBF
This gate driver IC provides driven control for power switching devices within a mid-to-high supply range and is presented in an 8-pin SOIC package suitable for board-level integration. It operates across a wide ambient span and is intended for use where controlled turn-on and turn-off times and elevated temperature tolerance are required. The device is RoHS-compliant and intended for industrial applications needing a Compact gate-driving solution.
Features and Benefits:
• 2.30A Peak output current for efficient MOSFET switching
• 10V to 20V supply window allows flexible system voltages
• 60ns rise time reduces turn-on transition duration
• 20ns fall time shortens turn-off duration
• SOIC 8-pin package eases PCB mounting and routing
• 10V to 20V supply window allows flexible system voltages
• 60ns rise time reduces turn-on transition duration
• 20ns fall time shortens turn-off duration
• SOIC 8-pin package eases PCB mounting and routing
Applications
• Suitable for driving MOSFETs in power converters
• Ideal for gate control in motor-drive stages
• Used with switching regulators in industrial supplies
• Can be used for power management in high-temperature systems
• Ideal for gate control in motor-drive stages
• Used with switching regulators in industrial supplies
• Can be used for power management in high-temperature systems
What operating temperature range does it support?
It functions across a minimum of -50°C to a maximum of 150°C.
How many pins are available for connections?
The device is supplied in an 8-pin configuration.
Is the part suitable for automotive specification requirements?
It is not designed to meet automotive-grade standards.
Does the product meet environmental restriction standards?
It complies with RoHS restrictions.
What package style is offered for PCB assembly?
The unit is provided in an SOIC package.
