Infineon 1EDC20H12AHXUMA1, IGBT, 2 A 8-Pin 17V, DSO
- RS Stock No.:
- 258-0600
- Mfr. Part No.:
- 1EDC20H12AHXUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$8.80
(exc. GST)
$9.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 856 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $4.40 | $8.80 |
*price indicative
- RS Stock No.:
- 258-0600
- Mfr. Part No.:
- 1EDC20H12AHXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 9ns | |
| Driver Type | IGBT | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 2A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 9ns | ||
Driver Type IGBT | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IGBT gate driver IC are galvanic ally isolated single channel IGBT driver in a PG-DSO-8-59 package that provide output currents up to 10 A at separated output pins.
The input logic pins operate on a wide input voltage range from 3 V to 15 V using scaled CMOS threshold levels to support even 3.3 V microcontrollers. Data transfer across the isolation barrier is realized by the coreless transformer technology.
Every driver family member comes with logic input and driver output under voltage lockout (UVLO) and active
shutdown.
Up to 10 A typical peak current at rail-to-rail outputs
Separate source and sink outputs
Galvanic ally isolated coreless transformer driver
Wide input voltage operating range
Suitable for operation at high ambient temperature
