Infineon IR2102STRPBF MOSFET Gate Driver, 360 mA 8-Pin 600V, SOIC
- RS Stock No.:
- 244-9742
- Mfr. Part No.:
- IR2102STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,409 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.21 | - |
| 10 - 99 | $2.17 | 1% |
| 100 - 249 | $2.13 | 3% |
| 250 - 499 | $2.09 | 5% |
| 500 + | $2.04 | 7% |
*price indicative
- RS Stock No.:
- 244-9742
- Mfr. Part No.:
- IR2102STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & IGBT Driver | |
| Output Current | 360mA | |
| Pin Count | 8 | |
| Fall Time | 90ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR2101(S)/IR2102(S) | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & IGBT Driver | ||
Output Current 360mA | ||
Pin Count 8 | ||
Fall Time 90ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 100ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IR2101(S)/IR2102(S) | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices.These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. This makes driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN, and CoolSiC. Thats why Infineon offers more than 500 EiceDRIVER gate driver IC solutions suitable for any power switch, and any application.
Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Undervoltage lockout
3.3V, 5V, and 15V logic input compatible
Matched propagation delay for both channels
Outputs in phase with inputs (IR2101) or out of
phase with inputs (IR2102)
Also available LEAD-FREE
Related links
- Infineon MOSFET Gate Driver SOIC
- Infineon High Side Gate Driver 2 SOIC-8
- Infineon IR2102SPBF High Side Gate Driver 2 SOIC-8
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 360 mA 8-Pin 20 V, PDIP
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2ED2304S06FXUMA1 MOSFET Gate Driver 2 DSO
