onsemi NCP51561DADWR2G MOSFET Gate Driver, 6.5 A 16-Pin 5V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,214.00

(exc. GST)

$3,535.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$3.214$3,214.00-
2000 - 2000$3.137$3,137.002%
3000 +$3.062$3,062.004%

*price indicative

RS Stock No.:
244-9157
Mfr. Part No.:
NCP51561DADWR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

6.5A

Pin Count

16

Package Type

SOIC

Fall Time

16ns

Driver Type

MOSFET

Rise Time

19ns

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

NCP51

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor Isolated High Current IGBT/MOSFET Gate Driver is high−current single channel. IGBT/MOSFET gate drivers with 5 kVrms internal galvanic isolation,designed for high system efficiency and reliability in high power applications. The devices accept complementary inputs and depending on the pin configuration, offer options such as Active Miller Clamp (version A/D/F), negative power supply (version B) and separate high and low (OUTH and OUTL) driver outputs (version C/E) for system design convenience. The driver accommodate wide range of input bias voltage and signal levels from 3.3V to 20V and they are available in wide−body SOIC−8 package.

High Peak Output Current (+6.5 A/−6.5 A)

Low Clamp Voltage Drop Eliminates the Need of Negative Power Supply to Prevent Spurious Gate Turn−on (Version A/D/F)

Short Propagation Delays with Accurate Matching

IGBT/MOSFET Gate Clamping during Short Circuit

IGBT/MOSFET Gate Active Pull Down

Tight UVLO Thresholds for Bias Flexibility

Wide Bias Voltage Range including Negative VEE2 (Version B)

3.3 V, 5 V, and 15 V Logic Input

5 kVrms Galvanic Isolation

High Transient Immunity

High Electromagnetic Immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy