Infineon 2EDN7524GXTMA1, Gate Driver, 5 A 8-Pin 20V
- RS Stock No.:
- 243-9283
- Mfr. Part No.:
- 2EDN7524GXTMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.44
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.63
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.726 | $8.63 | - |
| 10 - 95 | $1.682 | $8.41 | $0.44 |
| 100 - 245 | $1.644 | $8.22 | $8.20 |
| 250 - 495 | $1.606 | $8.03 | $30.00 |
| 500 + | $1.568 | $7.84 | $79.00 |
*price indicative
- RS Stock No.:
- 243-9283
- Mfr. Part No.:
- 2EDN7524GXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Fall Time | 4.5ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 60747-5-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 5A | ||
Pin Count 8 | ||
Fall Time 4.5ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 60747-5-2 | ||
Automotive Standard No | ||
The Infineon 2EDN752x/2EDN852x is an advanced dual-channel driver. It is suited to drive logic and normal level MOSFETs and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, Superjunction MOSFETs, as well as IGBTs and GaN Power devices. The pinout of the 2EDN family is compatible with the industry standard.
Highly efficient SMPS enabled by 5 ns fast slew rates and 17 ns propagation delay precision for fast MOSFET and GaN switching
1 ns channel-to-channel propagation delay accuracy enables safe use of two channels in parallel
Two independent 5 A channels enable numerous deployment options
Industry standard packages and pinout ease system-design upgrades
Related links
- Infineon 5 A 8-Pin 20 V
- Infineon MOSFET Gate Driver DSO
- Infineon 2EDN7534FXTMA1 MOSFET Gate Driver DSO
- Infineon 2EDN7434RXTMA1 MOSFET Gate Driver TSSOP
- Infineon MOSFET Gate Driver TSSOP
- Infineon 2EDN7533RXTMA1 MOSFET Gate Driver TSSOP
- Infineon 5 A 8-Pin 20 V, WSON
- Infineon 2EDN8533FXTMA1 MOSFET Gate Driver DSO
