Renesas Electronics ICL7667CPAZ MOSFET Gate Driver 2, 200 mA 8-Pin 15V, PDIP
- RS Stock No.:
- 238-0038
- Mfr. Part No.:
- ICL7667CPAZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-0038
- Mfr. Part No.:
- ICL7667CPAZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 200mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ICL7667 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 200mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series ICL7667 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics ICL7667 is a dual monolithic high-speed driver designed to convert TTL level signals into high current outputs at voltages up to 15V. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays. The ICL7667s inputs are TTL compatible and can be directly driven by common pulse-width modulation control ICs.
Fast rise and fall times
30ns with 1000pF load
Wide 15V supply voltage range
Low power consumption
4mW with inputs low
20mW with inputs high
TTL/CMOS input compatible power driver
Direct Interface with common PWM control Ics
Related links
- Renesas Electronics ICL7667CPAZ MOSFET Gate Driver 2 PDIP
- Renesas Electronics EL7212CNZ MOSFET Gate Driver 2 PDIP
- Infineon AUIRS2301STR MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC37321P MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC27322P MOSFET Gate Driver 1 PDIP
- Renesas Electronics ICL7667CBAZA MOSFET Gate Driver 2 SOIC
