Microchip TC1427CPA MOSFET Gate Driver, 1.2 A 8-Pin 18V, DIP
- RS Stock No.:
- 236-8955
- Mfr. Part No.:
- TC1427CPA
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.03
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.206 | $11.03 |
| 10 - 20 | $2.168 | $10.84 |
| 25 - 115 | $2.136 | $10.68 |
| 120 + | $2.10 | $10.50 |
*price indicative
- RS Stock No.:
- 236-8955
- Mfr. Part No.:
- TC1427CPA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.2A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | DIP | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | TC1427 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.2A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type DIP | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series TC1427 | ||
Automotive Standard No | ||
The Microchip 1.2 A dual high speed drivers is made up of CMOS fabrication and used for low power consumption and high efficiency. These devices are fabricated using an epitaxial layer to effectively short out the intrinsic parasitic transistor responsible for CMOS latch-up. They incorporate a number of other design and process refinements to increase their long-term reliability. Specifications have been optimized to achieve low-cost and high-performance devices, well-suited for the high-volume manufacturer.
Low cost
Latch-up protected will withstand 500 mA
Reverse output current
ESD protected ±2 kV
High peak output current 1.2 A
Wide operating range
High capacitive load drive capability 1000 pF in 38 n sec
