Infineon 2ED2110S06MXUMA1 Gate Driver, 2.5 A 16-Pin 10V, DSO
- RS Stock No.:
- 236-3638
- Mfr. Part No.:
- 2ED2110S06MXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.58
(exc. GST)
$23.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,565 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.316 | $21.58 | - |
| 10 - 95 | $4.186 | $20.93 | $1.30 |
| 100 - 245 | $4.062 | $20.31 | $25.40 |
| 250 - 495 | $3.94 | $19.70 | $94.00 |
| 500 + | $3.82 | $19.10 | $248.00 |
*price indicative
- RS Stock No.:
- 236-3638
- Mfr. Part No.:
- 2ED2110S06MXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | General Purpose Driver | |
| Output Current | 2.5A | |
| Pin Count | 16 | |
| Fall Time | 17ns | |
| Package Type | DSO | |
| Driver Type | General Purpose | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 2ED | |
| Standards/Approvals | RoHS Compliant | |
| Mount Type | Board | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type General Purpose Driver | ||
Output Current 2.5A | ||
Pin Count 16 | ||
Fall Time 17ns | ||
Package Type DSO | ||
Driver Type General Purpose | ||
Rise Time 35ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 2ED | ||
Standards/Approvals RoHS Compliant | ||
Mount Type Board | ||
Automotive Standard AEC-Q100 | ||
The Infineon high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. It provides excellent ruggedness and noise immunity with capability to maintain operational logic at negative voltages. With no parasitic Thyristor structures present in the device, no parasitic latch up can occur over all temperature and voltage conditions.
Integrated ultra-fast, low resistance bootstrap diode
Floating channel designed for bootstrap operation
Independent under voltage lockout for both channels
50% lower level-shift losses
