Infineon 1ED3240MC12HXUMA1 MOSFET Gate Driver 1, 10 A 8-Pin 1.8kV, PG-DSO
- RS Stock No.:
- 234-8931
- Mfr. Part No.:
- 1ED3240MC12HXUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.06
(exc. GST)
$7.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.53 | $7.06 | - |
| 10 - 98 | $3.46 | $6.92 | 1% |
| 100 - 248 | $3.39 | $6.78 | 3% |
| 250 - 498 | $3.33 | $6.66 | 5% |
| 500 + | $3.265 | $6.53 | 7% |
*price indicative
- RS Stock No.:
- 234-8931
- Mfr. Part No.:
- 1ED3240MC12HXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Package Type | PG-DSO | |
| Fall Time | 8.5ns | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 1.8kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Length | 7.5mm | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | TT780N18KOF | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 10A | ||
Pin Count 8 | ||
Package Type PG-DSO | ||
Fall Time 8.5ns | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 1.8kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Length 7.5mm | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series TT780N18KOF | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon Phase Control Thyristor Module works with maximum on state voltage of 1.35 volts and maximum threshold voltage of 0.8 V. This module has 0.285 mΩ slope resistance and works with 23500 A surge current.
60mm base plate
4μs gate controlled delay time
Related links
- Infineon 1ED3240MC12HXUMA1 MOSFET Gate Driver 1 PG-DSO
- Infineon 1ED3250MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon 1EDB8275FXUMA1 MOSFET Gate Driver 1 PG-DSO-8
- Infineon MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1EDB7275FXUMA1 MOSFET Gate Driver PG-DSO-8
- Infineon 1ED3323MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
- Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver PG-DSO-16
