Infineon 1ED3121MC12HXUMA1 MOSFET Gate Driver 2, 5.5 A 8-Pin 15V, DSO
- RS Stock No.:
- 233-3471
- Mfr. Part No.:
- 1ED3121MC12HXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.33
(exc. GST)
$8.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.665 | $7.33 | - |
| 10 - 98 | $3.59 | $7.18 | $0.75 |
| 100 - 248 | $3.515 | $7.03 | $15.00 |
| 250 - 498 | $3.465 | $6.93 | $50.00 |
| 500 + | $3.39 | $6.78 | $137.50 |
*price indicative
- RS Stock No.:
- 233-3471
- Mfr. Part No.:
- 1ED3121MC12HXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 5.5A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Length | 7.5mm | |
| Series | 1ED3121MC12H | |
| Height | 2.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 5.5A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Length 7.5mm | ||
Series 1ED3121MC12H | ||
Height 2.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1ED3121 offers separate sink and source output, accurate and stable timing, active shutdown to ensure a safe IGBT off state in case the output chip is not connected to the power, short-circuit clamping to limit the gate voltage during short circuit. The driver can operate over a wide supply voltage range, either unipolar or bipolar. It has 5.5 A output current.
Integrated filters reduce the need of external filters
High isolation capability
Tight propagation delay allows minimum dead time improving system efficiency and decreasing harmonic distortion
Related links
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 1ED3131MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3120MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 1ED3124MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3123MC12HXUMA1 MOSFET Gate Driver 2 DSO
