Infineon DHP1050N10N5AUMA1 MOSFET Gate Driver 2, 5 A 36-Pin 20V, PQFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.69

(exc. GST)

$6.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.69-
10 - 99$5.581%
100 - 249$5.464%
250 - 499$5.346%
500 +$5.257%

*price indicative

Packaging Options:
RS Stock No.:
232-3039
Mfr. Part No.:
DHP1050N10N5AUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

PowerStage

Output Current

5A

Pin Count

36

Package Type

PQFN

Fall Time

45ns

Driver Type

MOSFET

Number of Outputs

3

Minimum Supply Voltage

8V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

7.5mm

Series

DHPx050N10N5

Width

6mm

Standards/Approvals

RoHS

Height

900μm

Mount Type

Surface

Automotive Standard

No

The Infineon 100 V half-bridge integrated power stage designed for advanced DC-DC converter applications such as telecom bus converters. With an ever-increasing requirement for higher power density and smaller footprint for the newest DC-DC telecom converters, DHP1050N10N5 utilizes the latest advancement in silicon to offer a solution to meet these difficult design parameters while improving performance and reliability.

Fast propagation delay

Support operating frequency up to 1 MHz

-5 A output pin reverse current capability

Independently controlled high-side and low-side gate drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy