Infineon 1EDI3031ASXUMA1 Gate Driver, 20 A 20-Pin 5.5V, DSO

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,829.00

(exc. GST)

$4,212.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$3.829$3,829.00-
2000 - 2000$3.752$3,752.002%
3000 +$3.677$3,677.003%

*price indicative

RS Stock No.:
232-3034
Mfr. Part No.:
1EDI3031ASXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

General Purpose Driver

Output Current

20A

Pin Count

20

Package Type

DSO

Fall Time

45ns

Driver Type

General Purpose

Rise Time

55ns

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

1EDI3031AS

Width

6.4mm

Standards/Approvals

No

Length

7.5mm

Height

2.65mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The Infineon has automotive qualified single channel high voltage gate driver optimized for SiC MOSFET. The 1EDI3031AS uses robust Infineon coreless transformer technology to provide bi-directional signal transfer across the galvanic isolation barrier. The compact package design and high level of feature integration save valuable PCB space and system cost, while pre-configured settings reduce design efforts.

For SiC-MOSFETs up to 1200 V

Propagation delay 60 ns typical

Redundant DESAT and OCP protection

Gate and output stage monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy