onsemi NCD57085DR2G, IGBT, 7 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 230-9044
- Mfr. Part No.:
- NCD57085DR2G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 2 units)**
$8.06
(exc. GST)
$8.86
(inc. GST)
2436 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $4.03 | $8.06 |
10 - 98 | $3.96 | $7.92 |
100 - 248 | $3.89 | $7.78 |
250 - 498 | $3.82 | $7.64 |
500 + | $3.75 | $7.50 |
**price indicative
Related links
- onsemi NCD57084DR2G 7 A SOIC
- Infineon IR11672ASTRPBF MOSFET Gate Driver 20V 8-Pin, SOIC8N
- onsemi NCD57201DR2G 1.9 A SOIC
- onsemi NCD57090EDWR2G 6.5 A SOIC
- onsemi NCD57090DDWR2G 6.5 A SOIC
- onsemi NCV57201DR2G 1.9 A SOIC
- onsemi NCD57080CDR2G Gate Driver 20V 8-Pin, SOIC
- onsemi NCD57080ADR2G Gate Driver 20V 8-Pin, SOIC