onsemi NCD57084DR2G, 7 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 230-9042
- Mfr. Part No.:
- NCD57084DR2G
- Brand:
- onsemi
2428 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$4.49
(exc. GST)
$4.94
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $4.49 | $8.98 |
10 - 98 | $4.41 | $8.82 |
100 - 248 | $4.33 | $8.66 |
250 - 498 | $4.255 | $8.51 |
500 + | $4.18 | $8.36 |
*price indicative
- RS Stock No.:
- 230-9042
- Mfr. Part No.:
- NCD57084DR2G
- Brand:
- onsemi
Related links
- onsemi NCD57084DR2G, 7 A, 20V 8-Pin, SOIC
- onsemi NCD57085DR2G, 7 A, 20V 8-Pin, SOIC
- onsemi FAN7382MX, MOSFET 2, 0.65 A, 20V 8-Pin, SOIC
- onsemi FAN73832MX, MOSFET 2, 0.65 A, 20V 8-Pin, SOIC
- onsemi NCP81071ADR2G, MOSFET 2, 5 A, 20V 8-Pin, SOIC
- onsemi NCD57201DR2G, 1.9 A, 20V 8-Pin, SOIC
- onsemi NCD57090EDWR2G, 6.5 A, 20V 8-Pin, SOIC
- onsemi NCD57090DDWR2G, 6.5 A, 20V 8-Pin, SOIC