onsemi NCD57084DR2G, 7 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 230-9041
- Mfr. Part No.:
- NCD57084DR2G
- Brand:
- onsemi
2428 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$1.312
(exc. GST)
$1.443
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $1.312 | $3,280.00 |
5000 - 22500 | $1.246 | $3,115.00 |
25000 + | $1.184 | $2,960.00 |
*price indicative
- RS Stock No.:
- 230-9041
- Mfr. Part No.:
- NCD57084DR2G
- Brand:
- onsemi
Related links
- onsemi NCD57084DR2G, 7 A, 20V 8-Pin, SOIC
- onsemi NCD57085DR2G, 7 A, 20V 8-Pin, SOIC
- onsemi FAN7382MX, MOSFET 2, 0.65 A, 20V 8-Pin, SOIC
- onsemi FAN73832MX, MOSFET 2, 0.65 A, 20V 8-Pin, SOIC
- onsemi NCP81071ADR2G, MOSFET 2, 5 A, 20V 8-Pin, SOIC
- onsemi NCD57201DR2G, 1.9 A, 20V 8-Pin, SOIC
- onsemi NCD57090EDWR2G, 6.5 A, 20V 8-Pin, SOIC
- onsemi NCD57090DDWR2G, 6.5 A, 20V 8-Pin, SOIC