Infineon 1ED3124MU12FXUMA1, Isolated Gate Driver 2, 13.5 A 8-Pin 17V, DSO
- RS Stock No.:
- 228-6505
- Mfr. Part No.:
- 1ED3124MU12FXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.76
(exc. GST)
$18.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,670 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.352 | $16.76 | - |
| 10 - 95 | $3.294 | $16.47 | 1% |
| 100 - 245 | $3.236 | $16.18 | 3% |
| 250 - 495 | $3.178 | $15.89 | 5% |
| 500 + | $3.118 | $15.59 | 6% |
*price indicative
- RS Stock No.:
- 228-6505
- Mfr. Part No.:
- 1ED3124MU12FXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 13.5A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 30ns | |
| Driver Type | Isolated Gate Driver | |
| Number of Outputs | 2 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Series | 1ED3124MU12F | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 13.5A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 30ns | ||
Driver Type Isolated Gate Driver | ||
Number of Outputs 2 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Series 1ED3124MU12F | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 1ED3124MU12F Series Gate Driver, 3.1V Minimum Supply Voltage, 13.5A Output Current - 1ED3124MU12FXUMA1
This gate driver provides isolated drive functionality for switching devices, intended for use where separated gate control and Compact packaging are required. It operates over a low-voltage supply range and is offered in a small surface-mount package suitable for dense board layouts, enabling isolated control of power transistors in Compact systems.
Features and Benefits:
• Dual-channel outputs deliver two independent drive paths for flexibility
• 13.5A output current supports Rapid gate charging for Faster switching
• Operating range from 3.1V to 17V allows low-voltage to mid-voltage supply use
• Symmetrical 30ns rise and fall times reduce switching transition durations
• Isolation-type driver reduces ground-loop interactions between circuits
• 13.5A output current supports Rapid gate charging for Faster switching
• Operating range from 3.1V to 17V allows low-voltage to mid-voltage supply use
• Symmetrical 30ns rise and fall times reduce switching transition durations
• Isolation-type driver reduces ground-loop interactions between circuits
Applications
• Suitable for driving isolated power MOSFETs in Compact converters
• Ideal for dual-switch inverter legs in motor-control modules
• Used with isolated half-bridge stages in power-supply designs
• Can be used for gate control in high-density power assembly layouts
• Ideal for dual-switch inverter legs in motor-control modules
• Used with isolated half-bridge stages in power-supply designs
• Can be used for gate control in high-density power assembly layouts
How many independent gate channels does it provide?
It contains two separate driver channels, each providing an independent output for separate transistor gates.
What package and pin count are used for PCB integration?
It is supplied in an 8-pin DSO surface-mount package for straightforward PCB assembly.
What temperature range can it tolerate during operation?
The device is specified to operate from -40°C up to 125°C for high-temperature environments.
What physical footprint should designers expect when planning board space?
The component occupies a Compact footprint measuring 4.9 mm in length and 3.9 mm in width for tight layouts.
