Infineon IRS2113MTRPBF MOSFET Gate Driver, 2.5 A 16-Pin 600 V, MLPQ

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$18.91

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.782$18.91

*price indicative

Packaging Options:
RS Stock No.:
226-6192
Mfr. Part No.:
IRS2113MTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

2.5A

Pin Count

16

Fall Time

25ns

Package Type

MLPQ

Number of Outputs

2

Driver Type

MOSFET

Rise Time

35ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS

Standards/Approvals

RoHS

Length

4mm

Width

4 mm

Height

1mm

Mount Type

Surface

Automotive Standard

No

The Infineon IRS2113MPBF is a high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channel. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output driver feature a high pulse current buffer stage designed for minimum driver cross-conduction.

Floating channel designed for bootstrap operation

Fully operational to +600 V

Tolerant to negative transient voltage, -dV/dt immune

Gate drive supply range from 10 V to 20 V

Undervoltage lockout for both channel

Related links