Infineon MOSFET Gate Driver, 2.5 A 16-Pin 600 V, MLPQ
- RS Stock No.:
- 226-6191
- Mfr. Part No.:
- IRS2113MTRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$6,462.00
(exc. GST)
$7,107.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $2.154 | $6,462.00 |
| 15000 + | $1.938 | $5,814.00 |
*price indicative
- RS Stock No.:
- 226-6191
- Mfr. Part No.:
- IRS2113MTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 2.5A | |
| Pin Count | 16 | |
| Package Type | MLPQ | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS | |
| Height | 1mm | |
| Width | 4 mm | |
| Length | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 2.5A | ||
Pin Count 16 | ||
Package Type MLPQ | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 35ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS | ||
Height 1mm | ||
Width 4 mm | ||
Length 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRS2113MPBF is a high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channel. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output driver feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, -dV/dt immune
Gate drive supply range from 10 V to 20 V
Undervoltage lockout for both channel
Related links
- Infineon IRS2113MTRPBF MOSFET Gate Driver 20V 16-Pin, MLPQ
- Infineon IR2113SPBF MOSFET Gate Driver 2 20V 16-Pin, SOIC W
- Infineon IR2113STRPBF MOSFET Gate Driver 2 20V 16-Pin, SOIC
- Infineon IR2110STRPBF MOSFET Gate Driver 2 20V 16-Pin, 16-Lead SOIC
- Infineon AUIRS2113STR MOSFET Gate Driver 10 → 20V 16-Pin, SOIC
- Infineon 2ED2183S06FXUMA1 MOSFET Gate Driver 20V 8-Pin, DSO
- Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver 20V 8-Pin, DSO
- Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 20V 14-Pin, DSO
