Infineon IRS2103STRPBF MOSFET Gate Driver, 290 mA 8-Pin 600V, SOIC
- RS Stock No.:
- 226-6181
- Mfr. Part No.:
- IRS2103STRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 15 units)*
$18.53
(exc. GST)
$20.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,815 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $1.235 | $18.53 |
*price indicative
- RS Stock No.:
- 226-6181
- Mfr. Part No.:
- IRS2103STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 290mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 90ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 170ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | IRS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 290mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 90ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 170ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals RoHS Compliant | ||
Length 5mm | ||
Height 1.75mm | ||
Series IRS | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRS2103 is a high voltage, high speed power MOSFET and IGBT driver with dependent high- and low-side referenced output channel. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic.
Cross-conduction prevention logic
Matched propagation delay for both channel
Internal set deadtime
High-side output in phase with HIN input
Low-side output out of phase with input
Related links
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2101STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2308SPBF MOSFET Gate Driver SOIC
- Infineon AUIRS21271STR MOSFET Gate Driver 1 SOIC
- Infineon IRS2304STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2106STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2109STRPBF MOSFET Gate Driver SOIC
