Infineon 1ED3461MC12MXUMA1, Isolated Gate Driver 2, 6 A 16-Pin 6.5V, DSO
- RS Stock No.:
- 225-0541
- Mfr. Part No.:
- 1ED3461MC12MXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.25
(exc. GST)
$17.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 974 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $8.125 | $16.25 |
| 10 - 98 | $7.975 | $15.95 |
| 100 - 248 | $7.825 | $15.65 |
| 250 - 498 | $7.675 | $15.35 |
| 500 + | $7.53 | $15.06 |
*price indicative
- RS Stock No.:
- 225-0541
- Mfr. Part No.:
- 1ED3461MC12MXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 6A | |
| Pin Count | 16 | |
| Package Type | DSO | |
| Fall Time | 30ns | |
| Driver Type | Isolated Gate Driver | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 6.5V | |
| Maximum Supply Voltage | 6.5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 1ED3461MC12M | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Length | 7.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 6A | ||
Pin Count 16 | ||
Package Type DSO | ||
Fall Time 30ns | ||
Driver Type Isolated Gate Driver | ||
Rise Time 30ns | ||
Minimum Supply Voltage 6.5V | ||
Maximum Supply Voltage 6.5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 1ED3461MC12M | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Length 7.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1ED3461MU12M belongs to the EiceDRIVER Enhanced 1ED34xx family single-channel isolated gate driver with adjustable DESAT and soft-off. Its suitable for IGBTs, MOSFETs and SiC MOSFETs. The 1ED3431 offers high configurability with DESAT, and soft-off, through external resistor from input side.
40 V absolute maximum output supply voltage
±3 A, ±6 A, and ±9 A typical sinking and sourcing peak output current
Separate source and sink outputs for hard switching and with active Miller clamp, clamp driver
Adjustment pins for parameter configuration from input side
