ROHM BM61S40RFV-CE2 Gate Driver, 4 A 10-Pin 5.5V, SSOP
- RS Stock No.:
- 215-9657
- Mfr. Part No.:
- BM61S40RFV-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 376 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.41
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 374 | $6.705 | $13.41 | - |
| 376 - 748 | $6.535 | $13.07 | 2% |
| 750 + | $6.44 | $12.88 | 3% |
*price indicative
- RS Stock No.:
- 215-9657
- Mfr. Part No.:
- BM61S40RFV-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | General Purpose Driver | |
| Output Current | 4A | |
| Pin Count | 10 | |
| Fall Time | 15ns | |
| Package Type | SSOP | |
| Number of Outputs | 5 | |
| Driver Type | General Purpose | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.5mm | |
| Series | BM61S40RFV | |
| Height | 1.9mm | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type General Purpose Driver | ||
Output Current 4A | ||
Pin Count 10 | ||
Fall Time 15ns | ||
Package Type SSOP | ||
Number of Outputs 5 | ||
Driver Type General Purpose | ||
Rise Time 15ns | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.5mm | ||
Series BM61S40RFV | ||
Height 1.9mm | ||
Standards/Approvals No | ||
Length 8mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Rohm gate driver with an isolation voltage of 3750 Vrms. It incorporates the under voltage lockout function, Miller clamp function and over voltage protect function.
Provides galvanic isolation
