IXYS IXDN604SITR MOSFET Gate Driver 2, 4 A 8-Pin 35V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$26.36

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$5.272$26.36-
500 - 995$5.142$25.712%
1000 +$5.06$25.304%

*price indicative

Packaging Options:
RS Stock No.:
213-1630
Distrelec Article No.:
304-39-471
Mfr. Part No.:
IXDN604SITR
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

4A

Pin Count

8

Fall Time

8ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

9ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

35V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Series

IXDN604

Standards/Approvals

No

Length

5mm

Height

1.7mm

Mount Type

Surface

Automotive Standard

No

The IXYS driver is dual high-speed gate driver. This gate driver is a dual non-inverting driver. This gate driver is available in a standard 8-pin SOIC with an exposed metal back.

Matched Rise and Fall Times

Low Propagation Delay Time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy