IXYS IXDF602SIATR MOSFET Gate Driver 2, 2 A 8-Pin 35V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.17

(exc. GST)

$17.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,580 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$1.617$16.17-
500 - 990$1.593$15.931%
1000 +$1.55$15.504%

*price indicative

Packaging Options:
RS Stock No.:
213-1598
Distrelec Article No.:
304-39-459
Mfr. Part No.:
IXDF602SIATR
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

2A

Pin Count

8

Fall Time

6.5ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

7.5ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

35V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

No

Height

1.75mm

Series

IXD_602

Length

5mm

Mount Type

Surface

Automotive Standard

No

The IXYS driver is dual high-speed gate driver are especially well suited for driving the latest MOSFET and IGBT. This driver is available in a standard 8-pin SOIC package.

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy