IXYS IXDD604D2TR MOSFET Gate Driver 2, 4 A 8-Pin 35V, DFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-1582
Distrelec Article No.:
304-39-456
Mfr. Part No.:
IXDD604D2TR
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

4A

Pin Count

8

Package Type

DFN

Fall Time

8ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

9ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

IXDD604

Mount Type

Surface

Automotive Standard

No

The IXYS driver is dual high-speed gate driver are especially well suited for driving the latest MOSFET and IGBT. The driver is available in a standard 8-pin DFN package.

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy