STMicroelectronics STDRIVE101 MOSFET Gate Driver 3, 600 mA 28-Pin 78V, SOIC
- RS Stock No.:
- 210-8288
- Mfr. Part No.:
- STDRIVE101
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 2450 more to save $551.25
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$1,100.05
(exc. GST)
$1,210.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 1960 | $2.245 | $1,100.05 | - |
| 2450 + | $2.02 | $989.80 | $551.25 |
*price indicative
- RS Stock No.:
- 210-8288
- Mfr. Part No.:
- STDRIVE101
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 28 | |
| Fall Time | 120ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 3 | |
| Rise Time | 120ns | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 78V | |
| Number of Drivers | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.15mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 4.15mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 28 | ||
Fall Time 120ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 3 | ||
Rise Time 120ns | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 78V | ||
Number of Drivers 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.15mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 4.15mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STDRIVE101 is a low voltage gate driver suitable for driving three-phase brushless motors.
It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs. Each driver has a current capability of 600 mA (sink/source). It integrates a low drop linear regulator generating the supply voltage for both low-side and high-side gate drivers through a bootstrap circuitry.
The device provides Under Voltage Lock Out (UVLO) on both the low-side and high-side sections, preventing the power switches from operating in low efficiency or dangerous conditions.
The control logic integrated into the STDRIVE101 allows two input strategies (high-side and low-side or enable and PWM driving signals). The driving method is selected according to DT/MODE pin. In both cases, prevention from cross conduction is ensured by interlocking or internally generated deadtime.
The STDRIVE101 also features a VDS monitoring protection for each external MOSFET, thermal shutdown and can be put in the standby mode to reduce the power consumption.
The device is available in a VFQFPN 4x4 24 leads package option.
Operating voltage from 5.5 to 75 V
600 mA sink/source current capability
3.3 V and 5 V control logic
Two input strategies:
Matched propagation delay for all channels
Very short propagation delay: 40 ns
Integrated bootstrap diodes
12 V LDO linear regulator (50 mA max.)
Embedded VDS monitor for each external MOSFET
Overcurrent comparator
UVLO and thermal shutdown protection
Standby mode for low current consumption operation
Related links
- STMicroelectronics STDRIVE101 MOSFET Gate Driver 3 SOIC
- STMicroelectronics MOSFET Gate Driver 1 24-Pin 78 V, ECOPACK
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
