Microchip MIC4426YM-TR MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,527.50

(exc. GST)

$3,880.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.411$3,527.50-
12500 +$1.27$3,175.009%

*price indicative

RS Stock No.:
209-7690
Mfr. Part No.:
MIC4426YM-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

8

Fall Time

15ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

18ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

4.98mm

Height

1.73mm

Width

3.99mm

Series

MIC4426

Mount Type

Surface

Automotive Standard

No

The Microchip MIC4426YM-TR highly-reliable dual low-side MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. It can withstand up to 500mA of reverse current (either polarity) without latching and up to 5V noise spikes (either polarity) on ground pins. Primarily intended for driving power MOSFETs, MIC4426YM-TR driver are suitable for driving other loads (capacitive, resistive, or inductive) which require low-impedance, high peak current, and fast switching time. Other applications include driving heavily loaded clock lines, coaxial cables, or piezoelectric transducers. The only load limitation is that total

Bipolar/CMOS/DMOS construction

Matched rise and rall times

Logic-input threshold independent of supply voltage

Dual inverting, dual noninverting, and inverting/noninverting configurations

ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy