onsemi NCV57080CDR2G Gate Driver 1, 8 A 8-Pin 20V, SOIC
- RS Stock No.:
- 202-7305
- Mfr. Part No.:
- NCV57080CDR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,425.00
(exc. GST)
$4,875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.77 | $4,425.00 |
| 5000 - 7500 | $1.726 | $4,315.00 |
| 10000 + | $1.699 | $4,247.50 |
*price indicative
- RS Stock No.:
- 202-7305
- Mfr. Part No.:
- NCV57080CDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Driver | |
| Output Current | 8A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 13ns | |
| Driver Type | General Purpose | |
| Number of Outputs | 5 | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | NCx57080y | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Driver | ||
Output Current 8A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 13ns | ||
Driver Type General Purpose | ||
Number of Outputs 5 | ||
Rise Time 13ns | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series NCx57080y | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV57080C is a high-current single channel IGBT gate drivers with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications.
Short propagation delays with accurate matching
Tight UVLO thresholds for bias flexibility
