Renesas Electronics HIP4081AIPZ MOSFET Gate Driver 4, 2.5 A 20-Pin 15V, PDIP

This image is representative of the product range

Get a bulk buy discount

Add 36 more to save 2%

View bulk pricing options

Subtotal (1 tube of 18 units)*

$186.80

(exc. GST)

$205.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 360 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
18 - 18$10.378$186.80-
36 - 54$10.118$182.122%
72 +$9.963$179.333%

*price indicative

RS Stock No.:
196-8880
Mfr. Part No.:
HIP4081AIPZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

2.5A

Pin Count

20

Package Type

PDIP

Fall Time

10ns

Driver Type

MOSFET

Number of Outputs

4

Rise Time

10ns

Minimum Supply Voltage

15V

Number of Drivers

4

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

26.9mm

Standards/Approvals

No

Series

HIP4081A

Width

7.11mm

Height

5.33mm

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics' HIP4081A series is a high frequency, medium voltage Full Bridge N-Channel FET driver IC, available in 20 lead plastic

SOIC and DIP packages. The HIP4081A can drive every possible switch combination except those which would cause a shoot-through condition. The HIP4081A can switch at frequencies up to 1MHz and is well suited to driving Voice Coil Motors, high-frequency switching power amplifiers, and power supplies.

Independently Drives 4 N-Channel FET in Half Bridge or Full Bridge Configurations

Bootstrap Supply Max Voltage to 95VDC

User-Programmable Dead Time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy