STMicroelectronics STDRIVE601, MOSFET 3, 20V 28-Pin, SOIC
- RS Stock No.:
- 193-9810P
- Mfr. Part No.:
- STDRIVE601
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 193-9810P
- Mfr. Part No.:
- STDRIVE601
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Type | CMOS, TTL | |
| Supply Voltage | 20V | |
| Pin Count | 28 | |
| Fall Time | 75ns | |
| Package Type | SOIC | |
| Number of Outputs | 3 | |
| Rise Time | 160ns | |
| Topology | Half Bridge | |
| Number of Drivers | 3 | |
| Time Delay | 520ns | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Type CMOS, TTL | ||
Supply Voltage 20V | ||
Pin Count 28 | ||
Fall Time 75ns | ||
Package Type SOIC | ||
Number of Outputs 3 | ||
Rise Time 160ns | ||
Topology Half Bridge | ||
Number of Drivers 3 | ||
Time Delay 520ns | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TW
The STDRIVE601 is a high voltage device manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. All device outputs can sink and source 350 mA and 200 mA respectively. Prevention from cross conduction is ensured by interlocking and deadtime function. The device has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL compatible down to 3.3 V for easy interfacing with control devices. Matched delays between low-side and high-side sections guarantee no cycle distortion and allow high frequency operation. The STDRIVE601 embeds a comparator featuring advanced SmartSD function also integrated in the device, ensuring fast and effective protection against fault events like overcurrent, overtemperature, etc.
