Maxim Integrated MAX15013AASA+ MOSFET Gate Driver 2, 2 A 8-Pin 12.6V, SO-16
- RS Stock No.:
- 190-6439
- Mfr. Part No.:
- MAX15013AASA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6439
- Mfr. Part No.:
- MAX15013AASA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 65ns | |
| Package Type | SO-16 | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 65ns | |
| Minimum Supply Voltage | 12.6V | |
| Maximum Supply Voltage | 12.6V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | MAX15013 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 65ns | ||
Package Type SO-16 | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 65ns | ||
Minimum Supply Voltage 12.6V | ||
Maximum Supply Voltage 12.6V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Length 5mm | ||
Series MAX15013 | ||
Width 4mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
HIP2100/HIP2101 Pin Compatible (MAX15012A/C and MAX15013A/C)
Up to 175V Input Operation
8V to 12.6V VDD Input Voltage Range
2A Peak Source and Sink Current Drive Capability
35ns Typical Propagation Delay
Guaranteed 8ns Propagation Delay Matching Between Drivers
Up to 500kHz Switching Frequency
Available in CMOS (VDD/2) or TTL Logic-Level Inputs with Hysteresis
Up to 14V Logic Inputs Independent of Input Voltage
Low 2.5pF Input Capacitance
Low 70μA Supply Current
Versions Available with Combination of Noninverting and Inverting Drivers (MAX15012B/D and MAX15013B/D)
Available in Industry-Standard 8-Pin SO and Thermally Enhanced SO Packages
Applications
Active-Clamp Forward Converters
Full-Bridge Converters
Motor Control
Power-Supply Modules
Telecom Half-Bridge Power Supplies
Two-Switch Forward Converters
Related links
- Maxim Integrated MAX5063DASA+ MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 2 SO-16
- Maxim Integrated MAX17601ASA+ MOSFET Gate Driver 2 SO-16
- Maxim Integrated MAX627CPA+ MOSFET Gate Driver 2 PDIP
- Maxim Integrated MAX626CSA+ MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 2 PDIP
- Maxim Integrated MAX626CPA+ MOSFET Gate Driver 2 PDIP
