Microchip MCP14A0302-E/SN MOSFET Gate Driver 1, 3 A 8-Pin 18V, SOIC
- RS Stock No.:
- 188-0237
- Mfr. Part No.:
- MCP14A0302-E/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-0237
- Mfr. Part No.:
- MCP14A0302-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 18ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Series | MCP14A0302 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 18ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.5mm | ||
Series MCP14A0302 | ||
Mount Type Surface | ||
Automotive Standard No | ||
High Peak Output Current: 3.0A (typical)
Wide Input Supply Voltage Operation Range: 4.5V to 18V
Low Shot-Through/Cross-Conduction Current in Output Stage
High Capacitive Load Drive Capability: 1800 pF in 13 ns (typical)
Short Delay Times: 15 ns (tD1), 18 (tD2) (typical)
Low Supply Current: 360 μA (typical)
Low-Voltage Threshold Input and Enable with Hysteresis
Latch-Up Protected: Withstands 500 mA Reverse Current
Space-Saving Packages: 8-Lead MSOP,8-Lead SOIC,8-Lead 2x2 WDFN
Application
Switch Mode Power Supplies
Pulse Transformer Drive
Line Drivers
Level Translator
Motor and Solenoid Drive
Related links
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0301-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP14E10-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0305T-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0902-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP1407-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP1403-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14E4-E/SN MOSFET Gate Driver 2 SOIC
