onsemi NCV5703ADR2G MOSFET Gate Driver 1, 7.8 A 8-Pin 20V, SOIC
- RS Stock No.:
- 185-9307
- Mfr. Part No.:
- NCV5703ADR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$9.45
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 624 | $2.363 | $9.45 |
| 628 - 1248 | $2.308 | $9.23 |
| 1252 + | $2.273 | $9.09 |
*price indicative
- RS Stock No.:
- 185-9307
- Mfr. Part No.:
- NCV5703ADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 7.8A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 7.9ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 9.2ns | |
| Minimum Supply Voltage | 5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Series | NCx5703y | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 7.8A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 7.9ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 9.2ns | ||
Minimum Supply Voltage 5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Series NCx5703y | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
High Current Output (+4.0/-6.0 A) at IGBT Miller Plateau voltages
Low VOH and VOL
Active Miller Clamp (NCD5701A only)
DESAT Protection with Programmable Delay
Reduced switching losses and short switching times
Full enhancement of IGBT
Prevents Spurious Gate Turn-on
Enhanced programmable protection
Applications
DC-AC Inverter
Battery Charger
PFC
Motor Driver
Driver
End Products
Solar Inverters
Uninteruptible Power Supplies (UPS)
Motor Control
Induction Cooker
Inverter Welder
Related links
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCD5703ADR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV5702DR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCD57000DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCD57001DWR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
