Microchip TC4422AVMF MOSFET Gate Driver 1, 10 A, 18V 8-Pin, DFN
- RS Stock No.:
- 177-9848
- Mfr. Part No.:
- TC4422AVMF
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-9848
- Mfr. Part No.:
- TC4422AVMF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 10 A | |
| Supply Voltage | 18V | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Fall Time | 40ns | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 45ns | |
| Topology | Low Side | |
| Time Delay | 60ns | |
| Number of Drivers | 1 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 10 A | ||
Supply Voltage 18V | ||
Pin Count 8 | ||
Package Type DFN | ||
Fall Time 40ns | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 45ns | ||
Topology Low Side | ||
Time Delay 60ns | ||
Number of Drivers 1 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
The TC4422A is a high speed, high current, rugged, and efficient MOSFET driver. The TC4422A is an non-inverting driver. This device is intended to improve upon the current TC4422 9A MOSFET driver.
Latch up Immunity
Matched Rise and Fall Times
Input withstands negative swings up to 5V
High peak Output current of 9A
High Capacitive Load drive Capability 10nF in 25ns
Wide Operatig Range 4.5v to 18v
Low Propagation Delay Times <50ns
Low Output Impedance 800 milliohm
low supply current (450ua w/ logic 1 input)
Can Withstand Up to 1.5A of Output Reverse Current
Reduced shoot through current
Wide Operating Temperature Range -55 to +125
Matched Rise and Fall Times
Input withstands negative swings up to 5V
High peak Output current of 9A
High Capacitive Load drive Capability 10nF in 25ns
Wide Operatig Range 4.5v to 18v
Low Propagation Delay Times <50ns
Low Output Impedance 800 milliohm
low supply current (450ua w/ logic 1 input)
Can Withstand Up to 1.5A of Output Reverse Current
Reduced shoot through current
Wide Operating Temperature Range -55 to +125
Related links
- Microchip TC4422AVMF MOSFET Gate Driver 1 18V 8-Pin, DFN
- Microchip MCP1404-E/MF MOSFET Gate Driver 2 18V 8-Pin, DFN
- Microchip MIC4420ZM MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC4451VPA MOSFET Gate Driver 1 18V 8-Pin, PDIP
- Microchip TC4420EOA MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MCP14A0901-E/SN MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC4421AVPA Low Side Gate Driver 1 8-Pin DFN
- Microchip TC4422AVOA713 Low Side Gate Driver 1 8-Pin DFN
