Microchip TC4422AVMF MOSFET Gate Driver 1, 10 A, 18V 8-Pin, DFN

Stock information currently inaccessible
RS Stock No.:
177-9682
Mfr. Part No.:
TC4422AVMF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS, TTL

Output Current

10 A

Supply Voltage

18V

Pin Count

8

Fall Time

40ns

Package Type

DFN

Driver Type

MOSFET

Number of Outputs

1

Rise Time

45ns

Topology

Low Side

Time Delay

60ns

Number of Drivers

1

Polarity

Inverting

Mounting Type

Surface Mount

The TC4422A is a high speed, high current, rugged, and efficient MOSFET driver. The TC4422A is an non-inverting driver. This device is intended to improve upon the current TC4422 9A MOSFET driver.

Latch up Immunity
Matched Rise and Fall Times
Input withstands negative swings up to 5V
High peak Output current of 9A
High Capacitive Load drive Capability 10nF in 25ns
Wide Operatig Range 4.5v to 18v
Low Propagation Delay Times <50ns
Low Output Impedance 800 milliohm
low supply current (450ua w/ logic 1 input)
Can Withstand Up to 1.5A of Output Reverse Current
Reduced shoot through current
Wide Operating Temperature Range -55 to +125

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy