Microchip MIC4604YMT-TR MOSFET Gate Driver 1, 16V 10-Pin, TDFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-3084
Mfr. Part No.:
MIC4604YMT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

TTL

Supply Voltage

16V

Pin Count

10

Fall Time

20ns

Package Type

TDFN

Number of Outputs

1

Driver Type

MOSFET

Rise Time

20ns

Topology

Half Bridge

High and Low Sides Dependency

Independent

Time Delay

75ns

Number of Drivers

1

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

The MIC4604 is an 85V Half Bridge MOSFET driver. The MIC4604 features fast 39ns propagation delay times and 20ns driver rise/fall times for a 1nF capacitive load. The low-side and high-side gate drivers are independently controlled. The MIC4604 has TTL input thresholds. It includes a high-voltage internal diode that helps charge the high-side gate drive bootstrap capacitor.

5.5V to 16V gate drive supply voltage range
Drives high-side and low-side N-Channel MOSFETs with independent inputs
TTL input thresholds
On chip bootstrap diode
Fast 39ns propagation times
Drives 1000pF load with 20ns rise and fall times
Low power consumption
Supplies undervoltage protection
–40°C to +125°C junction temperature range

Related links