Microchip MIC4422YM MOSFET Gate Driver 1, 9 A 8-Pin 18V, SOIC
- RS Stock No.:
- 177-0705
- Distrelec Article No.:
- 304-30-598
- Mfr. Part No.:
- MIC4422YM
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.36
(exc. GST)
$21.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.872 | $19.36 |
*price indicative
- RS Stock No.:
- 177-0705
- Distrelec Article No.:
- 304-30-598
- Mfr. Part No.:
- MIC4422YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 120ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 120ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC4422 | |
| Height | 1.63mm | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 120ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 120ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC4422 | ||
Height 1.63mm | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4422YM-TR MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0902-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 DIP
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
