Microchip MIC4426ZN MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-0418
Mfr. Part No.:
MIC4426ZN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

DIP

Fall Time

40ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Topology

Low Side

High and Low Sides Dependency

Independent

Time Delay

60ns

Number of Drivers

2

Mounting Type

Through Hole

COO (Country of Origin):
US
The MIC4426/4427/4428 family are highly-reliable dual low-side MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4426/7/8 is available in three configurations: dual inverting, dual noninverting, and one inverting plus one noninverting output.

Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
1.5A peak output current
4.5V to 18V operating range
Low quiescent supply current
4mA at logic 1 input
400μA at logic 0 input
Switches 1000pF in 25ns
Matched rise and fall times
7Ω output impedance
<40ns typical delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy