Microchip MCP14A0304T-E/MS, MOSFET 2, 3 A, 18V 8-Pin, MSOP
- RS Stock No.:
- 176-5531
- Mfr. Part No.:
- MCP14A0304T-E/MS
- Brand:
- Microchip
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.795
(exc. GST)
$1.975
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.795 | $17.95 |
*price indicative
Related links
- Microchip MCP14A0304T-E/MS, MOSFET 2, 3 A, 18V 8-Pin, MSOP
- Microchip MCP14A0305T-E/MS, MOSFET 2, 3 A, 18V 8-Pin, MSOP
- Microchip MCP14A0304-E/MS, MOSFET 2, 3 A, 18V 8-Pin, MSOP
- Microchip MCP14A0304T-E/MNY, MOSFET 2, 3 A, 18V 8-Pin, TDFN
- Microchip MCP14A0301-E/MS, MOSFET, 3000 mA, 4.5 to 18V 8-Pin, MSOP
- Microchip MCP14A0302-E/MS, MOSFET, 3000 mA, 4.5 to 18V 8-Pin, MSOP
- Microchip TC4426AEUA, MOSFET 2, 1.5 A, 18V 8-Pin, MSOP
- Microchip MIC4427YMM, MOSFET 2, 1.5 A, 18V 8-Pin, MSOP